+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of development kit | Microchip AVR | |
Family | ATTINY | |
Manufacturer series | Curiosity | |
Connection | ICSP, pin header, USB B micro | |
Related items | AC80T88A, AC164162 | |
Number of add-on connectors | 1 | |
Components | ATTINY3217 | |
Kit contents | prototype board | |
Programmers and development kits features | integrated programmer/debugger |