+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV97L85A

Dev.kit: Microchip; 600mV÷3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV97L85A
TME Symbol:
EV97L85A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Output voltage
0.6...3.3V
Gross weight47 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
EV97L85A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.