+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVAL232R

Module: USB; RS232,USB; -40÷85°C; USB Transmission: Full Speed


Manufacturer: FTDI

Manufacturer part number:
EVAL232R
TME Symbol:
EVAL232R

Specification

Manufacturer
FTDI
Type of communications module
USB
Operating temperature
-40...85°C
USB speed
Full Speed
Connection
D-Sub 9pin, pin header, USB B
Components
FT232R
Interface
  • RS232
  • USB
Supply voltage
  • 5V DC
Gross weight25.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
EVAL232R
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.52 GBPGross price for quantities from 1 pcs - 16.52 GBP