+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVB-LAN9500A-LC

Dev.kit: Microchip; Ethernet; 5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EVB-LAN9500A-LC
TME Symbol:
EVB-LAN9500A-LC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Kind of module
Ethernet
Interface
  • Ethernet
  • USB
Supply voltage
  • 5V
Gross weight35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
EVB-LAN9500A-LC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.