+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110-77001 EVO7I

Crimping tool: specialist; cable ties HELLERMANNTYTON; EVO


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
110-77001 EVO7I
TME Symbol:
EVO7I

Specification

Manufacturer
HELLERMANNTYTON
Crimping tool type
specialist
Crimp tool application
cable ties HELLERMANNTYTON
Manufacturer series
EVO
Tie material
plastic
Blade material
steel
Tie width
1.6...4.8mm
Kind of material
fiber glass reinforced
Tools features
  • automatically cut off useless tie segment
  • block tension settings
  • ergonomic handle
  • fitted with a graduated knob for adjusting tension force
  • non-slip grip
  • replaceable blade
  • specially shaped head enables operation in hard to reach places
Gross weight507.2 g

WATCH VIDEO

See other products in this category: Crimping Tools - Others HELLERMANNTYTON,
See other products from this series.:
*
110-77001 EVO7I
108 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 284.67 EURGross price for quantities from 1 pcs - 284.67 EUR
Net price for quantities from 3 pcs - 265.69 EURGross price for quantities from 3 pcs - 265.69 EUR
Net price for quantities from 5 pcs - 256.70 EURGross price for quantities from 5 pcs - 256.70 EUR
Net price for quantities from 20 pcs - 246.71 EURGross price for quantities from 20 pcs - 246.71 EUR
Packaging method by the manufacturer:
Cardboard = 20 pcs