+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110-03700

Crimping tool: specialist; cable ties HELLERMANNTYTON; plastic


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
110-03700
TME Symbol:
EVO7P

Specification

Manufacturer
HELLERMANNTYTON
Crimping tool type
specialist
Crimp tool application
cable ties HELLERMANNTYTON
Tie material
plastic
Body material
plastic
Tie width
2.5...4.8mm
Operating pressure
max. 6bar
Tools features
  • automatically cut off useless tie segment
  • block tension settings
  • ergonomic handle
  • fitted with a graduated knob for adjusting tension force
  • non-slip grip
  • replaceable blade
  • specially shaped head enables operation in hard to reach places
Gross weight549 g
Certificates
EAN code4031026770352
See other products in this category: Crimping Tools - Others HELLERMANNTYTON,
*
110-03700
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 610.74 USDGross price for quantities from 1 pcs - 1 610.74 USD
Net price for quantities from 3 pcs - 1 489.38 USDGross price for quantities from 3 pcs - 1 489.38 USD