+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPASAC1A

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; none; 1.6N; 5mm

Manufacturer: PANASONIC

Manufacturer part number:
EVPASAC1A
TME Symbol:
EVPASAC1A

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
6x6.1x3.5mm
Button height
5mm
Switching method
(ON)-OFF
Manufacturer series
EVPAS
Operating temperature
-40...85°C
Button shape
round
Actuator colour
black
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.211 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPASAC1A
1794 in TME stock
Net price for quantities from 1 pcs - 0.45 EURGross price for quantities from 1 pcs - 0.45 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 25 pcs - 0.36 EURGross price for quantities from 25 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 250 pcs - 0.30 EURGross price for quantities from 250 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.28 EURGross price for quantities from 500 pcs - 0.28 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 2000 pcs - 0.25 EURGross price for quantities from 2000 pcs - 0.25 EUR
Net price for quantities from 4000 pcs - 0.24 EURGross price for quantities from 4000 pcs - 0.24 EUR
Net price for quantities from 6000 pcs - 0.23 EURGross price for quantities from 6000 pcs - 0.23 EUR
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 2 000 pcs