+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPAWCD4A

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMD; none; 0.6mm; EVPAW


Manufacturer: PANASONIC

Manufacturer part number:
EVPAWCD4A
TME Symbol:
EVPAWCD4A

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMD
Illumination
none
Button height
0.6mm
Switching method
OFF-(ON)
Manufacturer series
EVPAW
Operating temperature
-40...85°C
Button shape
round
Leads
for soldering
Max. contact resistance:
500mΩ
Dimensions
3x2x0.6mm
Shape
rectangular
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPAWCD4A
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Net price for quantities from 10000 pcs - 0.35 USDGross price for quantities from 10000 pcs - 0.35 USD
Net price for quantities from 20000 pcs - 0.30 USDGross price for quantities from 20000 pcs - 0.30 USD
Net price for quantities from 100000 pcs - 0.30 USDGross price for quantities from 100000 pcs - 0.30 USD