+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPAXBA1A

Microswitch TACT; SPDT; Pos: 2; 0.02A/15VDC; SMD; none; 0.7mm; EVPAX


Manufacturer: PANASONIC

Manufacturer part number:
EVPAXBA1A
TME Symbol:
EVPAXBA1A

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPDT
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMD
Illumination
none
Button height
0.7mm
Switching method
OFF-(ON)-(ON)
Manufacturer series
EVPAX
Operating temperature
-40...70°C
Button shape
square
Leads
for soldering
Max. contact resistance:
500mΩ
Dimensions
3x2.6x0.7mm
Shape
rectangular
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPAXBA1A
0 in TME stock
Net price for quantities from 8000 pcs - 0.29 GBPGross price for quantities from 8000 pcs - 0.29 GBP
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.