+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQP0D07K

Microswitch TACT; SPST; Pos: 2; 0.05A/30VDC; THT; none; OFF-(ON)


Manufacturer: PANASONIC

Manufacturer part number:
EVQP0D07K
TME Symbol:
EVQP0D07K

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 30V DC
Mounting
THT
Illumination
none
Switching method
OFF-(ON)
Manufacturer series
EVQP0
Operating temperature
-40...85°C
Button shape
rectangular
Leads
for soldering
Max. contact resistance:
100mΩ
Dimensions
6.2x6.2x7.45mm
Shape
square
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP0D07K
0 in TME stock
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.