+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQP2202W

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 1.6N; 2.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQP2202W
TME Symbol:
EVQP2202W

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
4.7x3.5x1.65mm
Button height
2.5mm
Switching method
(ON)-OFF
Manufacturer series
EVQP2
Operating temperature
-40...85°C
Button shape
rectangular
Actuator colour
white
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
1000000 cycles
Kind of package
reel
Gross weight0.121 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP2202W
2556 in TME stock
Net price for quantities from 1 pcs - 0.53 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 25 pcs - 0.48 EURGross price for quantities from 25 pcs - 0.48 EUR
Net price for quantities from 100 pcs - 0.42 EURGross price for quantities from 100 pcs - 0.42 EUR
Net price for quantities from 250 pcs - 0.38 EURGross price for quantities from 250 pcs - 0.38 EUR
Net price for quantities from 500 pcs - 0.34 EURGross price for quantities from 500 pcs - 0.34 EUR
Net price for quantities from 1000 pcs - 0.30 EURGross price for quantities from 1000 pcs - 0.30 EUR
Net price for quantities from 4000 pcs - 0.27 EURGross price for quantities from 4000 pcs - 0.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs