+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQP6PB35

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; 4.1x4.1x0.35mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQP6PB35
TME Symbol:
EVQP6PB35

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Body dimensions
4.1x4.1x0.35mm
Button height
0.35mm
Switching method
OFF-(ON)
Manufacturer series
EVQP
Operating temperature
-20...70°C
Button shape
round
Leads
for PCB
Max. contact resistance:
500mΩ
Mechanical durability
500000 cycles
Kind of package
reel
Gross weight0.047 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP6PB35
2203 in TME stock
Net price for quantities from 5 pcs - 0.20 EURGross price for quantities from 5 pcs - 0.20 EUR
Net price for quantities from 25 pcs - 0.17 EURGross price for quantities from 25 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 10 000 pcs