+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQPT5A15

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 1N; 1.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQPT5A15
TME Symbol:
EVQPT5A15

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
1N
Body dimensions
4.9x4.9x0.45mm
Button height
1.5mm
Switching method
OFF-(ON)
Manufacturer series
EVQPT
Operating temperature
-20...70°C
Button shape
round
Leads
for PCB
Max. contact resistance:
50mΩ
Min. insulation resistance
50MΩ
Mechanical durability
2000000 cycles
Kind of package
reel
Gross weight0.118 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQPT5A15
17 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
Net price for quantities from 15000 pcs - 0.19 USDGross price for quantities from 15000 pcs - 0.19 USD
Net price for quantities from 35000 pcs - 0.18 USDGross price for quantities from 35000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs