+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQPUJ02K

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; none; 1.6N; 1.65mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQPUJ02K
TME Symbol:
EVQPUJ02K

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
4.7x3.5x1.65mm
Button height
1.65mm
Switching method
OFF-(ON)
Manufacturer series
EVQPU
Operating temperature
-20...70°C
Button shape
rectangular
Actuator colour
black
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight1 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQPUJ02K
0 in TME stock
Net price for quantities from 20000 pcs - 0.35 USDGross price for quantities from 20000 pcs - 0.35 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.