+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQPVA05K

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; THT; none; 5mm; EVQPV


Manufacturer: PANASONIC

Manufacturer part number:
EVQPVA05K
TME Symbol:
EVQPVA05K

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Button height
5mm
Switching method
OFF-(ON)
Manufacturer series
EVQPV
Operating temperature
-30...85°C
Button shape
round
Leads
for soldering
Max. contact resistance:
100mΩ
Dimensions
6x6.1x5mm
Shape
rectangular
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQPVA05K
0 in TME stock
Net price for quantities from 2500 pcs - 0.31 USDGross price for quantities from 2500 pcs - 0.31 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.