+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EWB.2S.310.CLLPV

Connector: circular; 2S; socket; female; PIN: 10; soldering; 7A; IP68


Manufacturer: LEMO

Manufacturer part number:
EWB.2S.310.CLLPV
TME Symbol:
EWB.2S.310.CLLPV

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2S
Connector
socket
Kind of connector
female
Number of pins
10
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut, screwed
Current rating
7A
IP rating
IP68
Locking system
internal bayonet, push-pull
Gross weight23.26 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EWB.2S.310.CLLPV
0 in TME stock
Net price for quantities from 1 pcs - 160.58 EURGross price for quantities from 1 pcs - 160.58 EUR
Net price for quantities from 5 pcs - 151.54 EURGross price for quantities from 5 pcs - 151.54 EUR
Net price for quantities from 10 pcs - 140.51 EURGross price for quantities from 10 pcs - 140.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.