+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX231

Enclosure: junction box; X: 185mm; Y: 245mm; Z: 95mm


Manufacturer: PCE

Manufacturer part number:
EX231
TME Symbol:
EX-231

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
185mm
Dimension Y
245mm
Dimension Z
95mm
Version
with metric knockouts
Cover colour
light grey
Gross weight449.6 g
Certificates
See other products in this category: Junction boxes PCE,
*
EX231
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.89 USDGross price for quantities from 1 pcs - 9.89 USD
Net price for quantities from 6 pcs - 9.29 USDGross price for quantities from 6 pcs - 9.29 USD
Net price for quantities from 18 pcs - 8.69 USDGross price for quantities from 18 pcs - 8.69 USD
Net price for quantities from 36 pcs - 8.09 USDGross price for quantities from 36 pcs - 8.09 USD