+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: PCE
Manufacturer | PCE | |
Type of enclosure | junction box | |
Dimension X | 245mm | |
Dimension Y | 335mm | |
Dimension Z | 133mm | |
Enclosure material | polystyrene | |
Version | with metric knockouts | |
Cover colour | light grey |