+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX128-PTQG64I

IC: FPGA; SMD; Number of macrocells: 256; I/O: 46; in-tray; 2.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EX128-PTQG64I
TME Symbol:
EX128-PTQG64I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
256
Number of inputs/outputs
46
Kind of package
in-tray
Supply voltage
  • 2.5V
Gross weight0.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
EX128-PTQG64I
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
This product is not available for sale in your country.