+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX128-TQG100A

IC: FPGA; SMD; TQFP100; Number of macrocells: 256; I/O: 70; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EX128-TQG100A
TME Symbol:
EX128-TQG100A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP100
Number of macrocells
256
Number of inputs/outputs
70
Kind of package
in-tray
Supply voltage
  • 2.5V
Gross weight0.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
EX128-TQG100A
0 in TME stock
Net price for quantities from 90 pcs - 73.77 EURGross price for quantities from 90 pcs - 73.77 EUR
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.