+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

407732-KIT

Environmental conditions; LCD; 4 digit; Sound level: 35÷130dB


Manufacturer: EXTECH

Manufacturer part number:
407732-KIT
TME Symbol:
EX407732-KIT

Specification

Manufacturer
EXTECH
Type of measuring kit
environmental conditions
Kind of display used
LCD
Display parameters
4 digit
Sound level measuring range
35...130dB
Sound level measuring accuracy
±1.5dB
Sound level measuring resolution
0.1dB
Operating frequency
0.0315...8kHz
Body dimensions
240x68x25mm
Weight without batteries
210g
Power supply
  • battery 6LR61 9V x2
Standard equipment
  • EX407722
  • EX407732
  • hard case
  • windshield
Battery/ rechargeable battery
  • battery 6LR61 9V x2
Gross weight1.0692 kg

WATCH VIDEO

See other products in this category: Sound Meters EXTECH
*
407732-KIT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.