+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

407860

Vibrometer; 200m/s2,200mm/s,2mm; Meas.accur: ±(5% + 2 digits)


Manufacturer: EXTECH

Manufacturer part number:
407860
TME Symbol:
EX407860

Specification

Manufacturer
EXTECH
Type of meter
vibrometer
Measuring range
2mm, 200mm/s, 200m/s2
Measurement accuracy
±(5% + 2 digits)
Frequency
0.01...1kHz
Cable length
1m
Dimensions
780x72x32mm
Measurement memory
500
Power supply
  • battery 9V x1
Standard equipment
  • hard case
  • holster
  • test probe x1
Measuring instrument features
  • automatic power-off
  • HOLD function
Battery/ rechargeable battery
  • battery 9V x1
Gross weight1.1656 kg

WATCH VIDEO

See other products in this category: Vibrometers EXTECH
*
407860
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.