+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

412440-S

Tester: current loop; Curr.source accur: 0,1mA; 4mA,12mA,20mA

Manufacturer: EXTECH

Manufacturer part number:
412440-S
TME Symbol:
EX412440-S

Specification

Manufacturer
EXTECH
Type of tester
current loop
Current source accuracy
0,1mA
Current source
4mA, 12mA, 20mA
Dimensions
89x58.4x25.4mm
Standard equipment
calibration lead
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • 5 LEDs indicating source signal level
  • low battery indicator
  • overflow indicator when load exceeds 240Ω
  • sources 4-20mA current
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight303.8 g

WATCH VIDEO

See other products in this category: Calibrators EXTECH
*
412440-S
Product withdrawn from the offer
Use the specification table below to search for similar products