+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42515

Infrared thermometer; -50÷800°C; -50÷1370°C; Meas.accur: 2%

Manufacturer: EXTECH

Manufacturer part number:
42515
TME Symbol:
EX42515

Specification

Manufacturer
EXTECH
Type of meter
infrared thermometer
Non-contact temperature measuring range
-50...800°C
Temperature measuring range (with K-type thermocouple)
-50...1370°C
Measurement accuracy
2%
Measuring resolution
0,1°C
Measurement
non-contact temeprature (IR)
Body dimensions
84x42x160mm
Power supply
  • battery 6F22 9V x1
Gross weight433.7 g

WATCH VIDEO

See other products in this category: Pirometers EXTECH
*
42515
Product withdrawn from the offer
Use the specification table below to search for similar products