+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

461861

Tachometer; 0,5÷19999 rpm; 0.05%; Resol: 0,1rpm; 170x27x37mm

Manufacturer: EXTECH

Manufacturer part number:
461861
TME Symbol:
EX461891

Specification

Manufacturer
EXTECH
Type of meter
tachometer
Measuring range
0,5...19999 rpm
Measurement accuracy
0.05%
Measuring resolution
0,1rpm
Body dimensions
170x27x37mm
Related items
AX-TACHO-TAPE
Power supply
  • battery LR6 AA 1,5V x4
Gross weight699 g
EAN code793950468913

WATCH VIDEO

See other products in this category: Tachometers EXTECH
*
461861
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.