+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX64-PTQG64I

IC: FPGA; SMD; LQFP64; Number of macrocells: 128; I/O: 41; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EX64-PTQG64I
TME Symbol:
EX64-PTQG64I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
LQFP64
Number of macrocells
128
Number of inputs/outputs
41
Kind of package
in-tray
Supply voltage
  • 2.5V
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
EX64-PTQG64I
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
This product is not available for sale in your country.