+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXS0000

Extension module; bus module; -20÷60°C; IP20; Easy Branch


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
EXS0000
TME Symbol:
EXS0000

Specification

Manufacturer
LOVATO ELECTRIC
Type of test accessories
extension module
Kind of module
bus module
Related items
DMG7500, DMG8000, DMG9000
Operating temperature
-20...60°C
IP rating
IP20
Manufacturer series
Easy Branch
Gross weight90 g
EAN code8013975297476

WATCH VIDEO

See other products in this category: Extension modules LOVATO ELECTRIC,
See other products from this series.:
*
EXS0000
0 in TME stock
Net price for quantities from 1 pcs - 217.47 EURGross price for quantities from 1 pcs - 217.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.