+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXT231

Enclosure: junction box; X: 185mm; Y: 245mm; Z: 95mm

Manufacturer: PCE

Manufacturer part number:
EXT231
TME Symbol:
EXT-231

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
185mm
Dimension Y
245mm
Dimension Z
95mm
Version
with metric knockouts
Gross weight463.06 g
Certificates
See other products in this category: Junction boxes PCE,
*
EXT231
0 in TME stock
Net price for quantities from 1 pcs - 18.08 USDGross price for quantities from 1 pcs - 18.08 USD
Net price for quantities from 3 pcs - 16.99 USDGross price for quantities from 3 pcs - 16.99 USD
Net price for quantities from 9 pcs - 15.90 USDGross price for quantities from 9 pcs - 15.90 USD
Net price for quantities from 18 pcs - 14.80 USDGross price for quantities from 18 pcs - 14.80 USD
No. of pieces (Multiplicity: 1)