+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ480A18

Relay: solid state; Ucntrl: 90÷140VAC; 18A; 48÷660VAC; EZ; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
EZ480A18
TME Symbol:
EZ480A18

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
18A
Switched voltage
48...660V AC
Manufacturer series
EZ
Relay variant
1-phase
Mounting
on panel
Body dimensions
66.8x38.1x24.1mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
EZ480A18
0 in TME stock
Net price for quantities from 1 pcs - 64.96 EURGross price for quantities from 1 pcs - 64.96 EUR
Net price for quantities from 10 pcs - 61.86 EURGross price for quantities from 10 pcs - 61.86 EUR
Net price for quantities from 50 pcs - 59.05 EURGross price for quantities from 50 pcs - 59.05 EUR
Net price for quantities from 100 pcs - 57.32 EURGross price for quantities from 100 pcs - 57.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.