+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ9F57310

Circuit breaker; 230/400VAC; Inom: 10A; Poles: 3; Charact: C; 6kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EZ9F57310

Alternative designations: EZ9F-C10-3

TME Symbol:
EZ9F57310

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
10A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
Easy9 Pro
Mechanical durability
20000 cycles
Trade name
MCB
Operating temperature
-30...70°C
Gross weight302.24 g
Certificates
EAN code3606486825273
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
EZ9F57310
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.89 EURGross price for quantities from 1 pcs - 15.89 EUR
Net price for quantities from 4 pcs - 14.87 EURGross price for quantities from 4 pcs - 14.87 EUR
Net price for quantities from 12 pcs - 13.84 EURGross price for quantities from 12 pcs - 13.84 EUR
Packaging method by the manufacturer:Cardboard = 4 pcs