+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F2100

Plug socket strip: protective; Sockets: 5; 250VAC; 16A; black; 1.5m


Manufacturer: ART

Manufacturer part number:
F2100
TME Symbol:
F2100

Specification

Manufacturer
ART
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
1.5m
Overvoltege protection plug socket strip features
  • automatic fuse
  • LED indication
  • main socket with protective pin x5
  • overvoltage protection
Gross weight469.2 g
Certificates
EAN code5906721172994
See other products in this category: Socket Strips ART,
*
F2100
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.14 USDGross price for quantities from 1 pcs - 9.14 USD
Net price for quantities from 6 pcs - 8.54 USDGross price for quantities from 6 pcs - 8.54 USD
Net price for quantities from 12 pcs - 7.93 USDGross price for quantities from 12 pcs - 7.93 USD