+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

F2800155QPHPRQ1

IC: DSP microcontroller; 120MHz; HTQFP48; CAN,I2C,LIN,SPI,USART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F2800155QPHPRQ1
TME Symbol:
F2800155QPHPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
DSP microcontroller
Clock frequency
120MHz
Case
HTQFP48
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
36kB RAM 128kB FLASH
Kind of architecture
C2000
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • LIN
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F2800155QPHPRQ1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.01 EURGross price for quantities from 1 pcs - 5.01 EUR
Net price for quantities from 10 pcs - 4.22 EURGross price for quantities from 10 pcs - 4.22 EUR
Net price for quantities from 25 pcs - 4.05 EURGross price for quantities from 25 pcs - 4.05 EUR
Net price for quantities from 100 pcs - 3.83 EURGross price for quantities from 100 pcs - 3.83 EUR