+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F2800155QRHBRQ1

IC: MSP430 microcontroller; 120MHz; VQFN32; 128kBFLASH; CC430


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F2800155QRHBRQ1
TME Symbol:
F2800155QRHBRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
120MHz
Case
VQFN32
Mounting
SMD
Memory
128kB FLASH
Kind of architecture
MSP430
Family
CC430
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F2800155QRHBRQ1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order