+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F2800156EPHPRQ1

IC: DSP microcontroller; 100MHz; HTQFP48; CAN,I2C,LIN,SPI,USART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F2800156EPHPRQ1
TME Symbol:
F2800156EPHPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
DSP microcontroller
Clock frequency
100MHz
Case
HTQFP48
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...150°C
Memory
36kB RAM 256kB FLASH
Kind of architecture
C2000
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • LIN
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F2800156EPHPRQ1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.35 EURGross price for quantities from 1 pcs - 3.35 EUR
Net price for quantities from 10 pcs - 2.86 EURGross price for quantities from 10 pcs - 2.86 EUR
Net price for quantities from 25 pcs - 2.74 EURGross price for quantities from 25 pcs - 2.74 EUR
Net price for quantities from 100 pcs - 2.61 EURGross price for quantities from 100 pcs - 2.61 EUR
Net price for quantities from 250 pcs - 2.50 EURGross price for quantities from 250 pcs - 2.50 EUR