+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | DSP microcontroller | |
Clock frequency | 120MHz | |
Case | HTQFP48 | |
Number of 16bit timers | 3 | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Memory | 36kB RAM 256kB FLASH | |
Kind of architecture | C2000 | |
Kind of core | 32-bit |