+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

F2800157SPHPR

IC: DSP microcontroller; 120MHz; HTQFP48; CAN,I2C,LIN,SPI,USART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F2800157SPHPR
TME Symbol:
F2800157SPHPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
DSP microcontroller
Clock frequency
120MHz
Case
HTQFP48
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
36kB RAM 256kB FLASH
Kind of architecture
C2000
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • LIN
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F2800157SPHPR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.80 EURGross price for quantities from 1 pcs - 3.80 EUR
Net price for quantities from 10 pcs - 3.27 EURGross price for quantities from 10 pcs - 3.27 EUR
Net price for quantities from 25 pcs - 3.13 EURGross price for quantities from 25 pcs - 3.13 EUR
Net price for quantities from 100 pcs - 2.96 EURGross price for quantities from 100 pcs - 2.96 EUR
Net price for quantities from 250 pcs - 2.84 EURGross price for quantities from 250 pcs - 2.84 EUR