+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F280025CPMQR

IC: DSP microcontroller; 100MHz; LQFP64; CAN,I2C,LIN,SPI,USART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F280025CPMQR
TME Symbol:
F280025CPMQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
DSP microcontroller
Clock frequency
100MHz
Case
LQFP64
Mounting
SMD
Operating temperature
-40...125°C
Memory
24kB RAM 128kB FLASH
Kind of architecture
32bit
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • LIN
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PWM
Supply voltage
  • 2.81...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F280025CPMQR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.76 EURGross price for quantities from 1 pcs - 6.76 EUR
Net price for quantities from 10 pcs - 5.75 EURGross price for quantities from 10 pcs - 5.75 EUR
Net price for quantities from 25 pcs - 5.51 EURGross price for quantities from 25 pcs - 5.51 EUR
Net price for quantities from 100 pcs - 5.22 EURGross price for quantities from 100 pcs - 5.22 EUR