+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

F280037CSPM

IC: DSP microcontroller; 120MHz; LQFP64; CAN,I2C,LIN,SPI,USART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F280037CSPM
TME Symbol:
F280037CSPM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
DSP microcontroller
Clock frequency
120MHz
Case
LQFP64
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
69kB RAM 256kB FLASH
Kind of architecture
32bit
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • LIN
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F280037CSPM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.77 EURGross price for quantities from 1 pcs - 7.77 EUR
Net price for quantities from 10 pcs - 5.93 EURGross price for quantities from 10 pcs - 5.93 EUR
Net price for quantities from 25 pcs - 5.59 EURGross price for quantities from 25 pcs - 5.59 EUR
Net price for quantities from 100 pcs - 5.11 EURGross price for quantities from 100 pcs - 5.11 EUR
Net price for quantities from 160 pcs - 4.96 EURGross price for quantities from 160 pcs - 4.96 EUR
Net price for quantities from 250 pcs - 4.83 EURGross price for quantities from 250 pcs - 4.83 EUR
Net price for quantities from 320 pcs - 4.75 EURGross price for quantities from 320 pcs - 4.75 EUR
Net price for quantities from 480 pcs - 4.63 EURGross price for quantities from 480 pcs - 4.63 EUR
Net price for quantities from 640 pcs - 4.53 EURGross price for quantities from 640 pcs - 4.53 EUR
Net price for quantities from 1120 pcs - 4.37 EURGross price for quantities from 1120 pcs - 4.37 EUR