+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

F280041PZS

IC: DSP microcontroller; 100MHz; LQFP100; CAN,I2C,LIN,SPI,USART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F280041PZS
TME Symbol:
F280041PZS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
DSP microcontroller
Clock frequency
100MHz
Case
LQFP100
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
100kB RAM 128kB FLASH
Kind of architecture
32bit
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • LIN
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PWM
Supply voltage
  • 1.14...1.32V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F280041PZS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.28 EURGross price for quantities from 1 pcs - 8.28 EUR
Net price for quantities from 10 pcs - 7.00 EURGross price for quantities from 10 pcs - 7.00 EUR
Net price for quantities from 25 pcs - 6.70 EURGross price for quantities from 25 pcs - 6.70 EUR
Net price for quantities from 90 pcs - 6.37 EURGross price for quantities from 90 pcs - 6.37 EUR