+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

F28384DZWTS

IC: microcontroller; 200MHz; NFBGA337; CAN,I2C,SPI,USART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28384DZWTS
TME Symbol:
F28384DZWTS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
200MHz
Case
NFBGA337
Mounting
SMD
Operating temperature
-40...125°C
Memory
338kB RAM 1.5MB FLASH
Kind of architecture
C2000
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.14...1.26V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28384DZWTS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.41 EURGross price for quantities from 1 pcs - 25.41 EUR