+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

F28386DPTPS

IC: microcontroller; 200MHz; HLQFP176; CAN,I2C,SPI,USART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28386DPTPS
TME Symbol:
F28386DPTPS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
200MHz
Case
HLQFP176
Mounting
SMD
Operating temperature
-40...125°C
Memory
338kB RAM 1.5MB FLASH
Kind of architecture
Cortex M4
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.14...1.26V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28386DPTPS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.97 USDGross price for quantities from 1 pcs - 27.97 USD
Net price for quantities from 10 pcs - 24.24 USDGross price for quantities from 10 pcs - 24.24 USD
Net price for quantities from 25 pcs - 23.23 USDGross price for quantities from 25 pcs - 23.23 USD
Net price for quantities from 40 pcs - 22.62 USDGross price for quantities from 40 pcs - 22.62 USD
Net price for quantities from 120 pcs - 21.56 USDGross price for quantities from 120 pcs - 21.56 USD