+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

F28386SPTPS

IC: microcontroller; 200MHz; HLQFP176; CAN,I2C,SPI,USART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28386SPTPS
TME Symbol:
F28386SPTPS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
200MHz
Case
HLQFP176
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
277kB RAM 1MB FLASH
Kind of architecture
C2000
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.14...1.26V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28386SPTPS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.62 EURGross price for quantities from 1 pcs - 24.62 EUR
Net price for quantities from 10 pcs - 20.01 EURGross price for quantities from 10 pcs - 20.01 EUR
Net price for quantities from 25 pcs - 18.36 EURGross price for quantities from 25 pcs - 18.36 EUR
Net price for quantities from 40 pcs - 17.55 EURGross price for quantities from 40 pcs - 17.55 EUR
Net price for quantities from 80 pcs - 16.39 EURGross price for quantities from 80 pcs - 16.39 EUR
Net price for quantities from 120 pcs - 15.77 EURGross price for quantities from 120 pcs - 15.77 EUR
Net price for quantities from 280 pcs - 14.85 EURGross price for quantities from 280 pcs - 14.85 EUR
Net price for quantities from 520 pcs - 14.37 EURGross price for quantities from 520 pcs - 14.37 EUR