+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

F28388DZWTSR

IC: ARM microcontroller; 200MHz; NFBGA337; 338kBRAM,1536kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28388DZWTSR
TME Symbol:
F28388DZWTSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
200MHz
Case
NFBGA337
Number of 16bit timers
6
Mounting
SMD
Operating temperature
-40...125°C
Memory
338kB RAM 1.5MB FLASH
Kind of architecture
C2000
Number of inputs/outputs
169
Kind of core
32-bit
Interface
  • CAN
  • Ethernet
  • I2C
  • PMBus
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.14...1.26V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28388DZWTSR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.31 EURGross price for quantities from 1 pcs - 29.31 EUR