+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

F28M35M22C1RFPT

IC: microcontroller; 75MHz; HTQFP144; CAN,I2C,SPI,UART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28M35M22C1RFPT
TME Symbol:
F28M35M22C1RFPT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
75MHz
Case
HTQFP144
Number of PWM channels
9
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...105°C
Memory
136kB RAM 512kB FLASH
Kind of architecture
ARM, C2000
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28M35M22C1RFPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.11 EURGross price for quantities from 1 pcs - 17.11 EUR