+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

F28M36P63C2ZWTT

IC: microcontroller; NFBGA289; CAN,I2C,IrDA,SPI,USART,USB; ARM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28M36P63C2ZWTT
TME Symbol:
F28M36P63C2ZWTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Case
NFBGA289
Number of PWM channels
12
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...105°C
Memory
232kB RAM 1.5MB FLASH
Family
ARM
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • IrDA
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.14...3.46V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28M36P63C2ZWTT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.62 EURGross price for quantities from 1 pcs - 39.62 EUR
Net price for quantities from 10 pcs - 35.08 EURGross price for quantities from 10 pcs - 35.08 EUR
Net price for quantities from 25 pcs - 33.61 EURGross price for quantities from 25 pcs - 33.61 EUR
Net price for quantities from 90 pcs - 31.92 EURGross price for quantities from 90 pcs - 31.92 EUR