+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F28P550SG8RSHR

IC: DSP microcontroller; 150MHz; VQFN56; CAN,I2C,SPI,UART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28P550SG8RSHR
TME Symbol:
F28P550SG8RSHR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
DSP microcontroller
Clock frequency
150MHz
Case
VQFN56
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...150°C
Memory
133kB RAM 1088kB FLASH
Kind of architecture
32bit
Number of inputs/outputs
91
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • D/A converter
  • DMA
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28P550SG8RSHR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order