+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F28P650DK7ZEJR

IC: ARM microcontroller; 200MHz; NFBGA256; 248kBRAM,1280kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28P650DK7ZEJR
TME Symbol:
F28P650DK7ZEJR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
200MHz
Case
NFBGA256
Number of 16bit timers
6
Mounting
SMD
Operating temperature
-40...125°C
Memory
248kB RAM 1.25MB FLASH
Kind of architecture
C2000
Number of inputs/outputs
163
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • LIN
  • PMBus
  • SPI
  • UART
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28P650DK7ZEJR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.42 USDGross price for quantities from 1 pcs - 19.42 USD