+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F28P650DK9NMRR

IC: ARM microcontroller; 200MHz; CAN,Ethernet,I2C,SPI,UART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28P650DK9NMRR
TME Symbol:
F28P650DK9NMRR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
200MHz
Number of 16bit timers
6
Mounting
SMD
Operating temperature
-40...125°C
Memory
1.28MB FLASH
Kind of architecture
C2000
Number of inputs/outputs
98
Kind of core
32-bit
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28P650DK9NMRR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.59 EURGross price for quantities from 1 pcs - 18.59 EUR
Net price for quantities from 10 pcs - 17.43 EURGross price for quantities from 10 pcs - 17.43 EUR
Net price for quantities from 25 pcs - 16.69 EURGross price for quantities from 25 pcs - 16.69 EUR
Net price for quantities from 100 pcs - 15.82 EURGross price for quantities from 100 pcs - 15.82 EUR
Net price for quantities from 1000 pcs - 14.82 EURGross price for quantities from 1000 pcs - 14.82 EUR