+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F28P650SH6PTP

IC: microcontroller; 200MHz; HLQFP176; 248kBRAM,768kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28P650SH6PTP
TME Symbol:
F28P650SH6PTP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
200MHz
Case
HLQFP176
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
248kB RAM 768kB FLASH
Kind of architecture
32bit
Number of inputs/outputs
106
Kind of core
32-bit
Interface
  • CAN
  • CAN FD
  • I2C
  • LIN
  • PMBus
  • SPI
  • USART
  • USB
Integrated circuit features
  • AES
  • DMA
  • internal clock oscillator
  • PoR
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28P650SH6PTP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.14 USDGross price for quantities from 1 pcs - 16.14 USD
Net price for quantities from 10 pcs - 14.84 USDGross price for quantities from 10 pcs - 14.84 USD
Net price for quantities from 25 pcs - 11.45 USDGross price for quantities from 25 pcs - 11.45 USD
Net price for quantities from 80 pcs - 10.90 USDGross price for quantities from 80 pcs - 10.90 USD