+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F28P650SH7PTP

IC: microcontroller; 200MHz; HLQFP176; 248kBRAM,768kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28P650SH7PTP
TME Symbol:
F28P650SH7PTP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
200MHz
Case
HLQFP176
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
248kB RAM 768kB FLASH
Kind of architecture
32bit
Number of inputs/outputs
106
Kind of core
32-bit
Interface
  • CAN
  • CAN FD
  • I2C
  • LIN
  • PMBus
  • SPI
  • USART
  • USB
Integrated circuit features
  • AES
  • DMA
  • internal clock oscillator
  • PoR
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28P650SH7PTP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.71 EURGross price for quantities from 1 pcs - 15.71 EUR
Net price for quantities from 10 pcs - 14.12 EURGross price for quantities from 10 pcs - 14.12 EUR
Net price for quantities from 25 pcs - 12.28 EURGross price for quantities from 25 pcs - 12.28 EUR
Net price for quantities from 40 pcs - 11.13 EURGross price for quantities from 40 pcs - 11.13 EUR
Net price for quantities from 80 pcs - 9.73 EURGross price for quantities from 80 pcs - 9.73 EUR
Net price for quantities from 120 pcs - 9.50 EURGross price for quantities from 120 pcs - 9.50 EUR